help desk software
Image is representational - see mfr. specs

ICA-314-ZEGT

Samtec

.100" Screw Machine DIP Socket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
.100" Screw Machine DIP Socket
Search Keywords: ICA314ZEGT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ICA-314-ZEGT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
Minimum Order:
32
Order Increment:
32
ADD TO CART
Price (USD)
Qty
Unit Price
32
$2.12
128
$2.08
256
$2.03
512
$1.99
1,024
$1.95
2,528
$1.92
5,024
$1.86
7,520 +
$1.83
Click for Quote
Log in to unlock special pricing