- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HW-20-09-T-D-370-SM-A
Samtec
HW-20-09-T-D-370-SM-A
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
Search Keywords: HW2009TD370SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HW-20-09-T-D-370-SM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HW-20-09-T-D-370-SM-A RoHS compliant?
Yes, HW-20-09-T-D-370-SM-A is RoHS compliant.
What is the lead time for HW-20-09-T-D-370-SM-A?
The standard lead time for HW-20-09-T-D-370-SM-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.60
100
$3.45
250
$3.27
500
$2.77
1,000
$2.30
2,500
$1.78
5,000 +
$1.39
Click for Quote
Log in
to unlock special pricing