- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HW-03-20-T-D-740-SM
Description
+
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
Search Keywords: HW0320TD740SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HW-03-20-T-D-740-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
50
$0.7115
250
$0.5968
1,000
$0.4776
2,500
$0.4000
5,000
$0.3014
7,500
$0.2957
10,000
$0.2329
15,000 +
$0.2267
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments