- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HW-02-09-T-D-370-SM-A
Description
+
.100" Flex Stack, High-Temp Flexible Board Stacker, Surface Mount
Search Keywords: HW0209TD370SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HW-02-09-T-D-370-SM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.7692
250
$0.6452
500
$0.6250
1,000
$0.5522
2,500
$0.4648
5,000
$0.3973
7,500
$0.3963
10,000 +
$0.3600
Click for Quote
Log in
to unlock special pricing