help desk software
Image is representational - see mfr. specs

HTSW-105-09-S-D

Samtec

.100" High-Temp Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" High-Temp Terminal Strip
Search Keywords: HTSW10509SD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HTSW-105-09-S-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in You may purchase all in-stock quantity of 57
Stock lot only:
57
Minimum Order Quantity:
74
2 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4630
74
$1.3300
250
$1.0800
500
$1.0400
1,000
$0.8782
2,500
$0.7405
5,000
$0.6344
7,500
$0.5987
10,000 +
$0.5386
Click for Quote
Log in to unlock special pricing