help desk software
Image is representational - see mfr. specs

HTSW-103-07-L-S

Samtec

Board-To-Board Connector - Vertical - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
Search Keywords: HTSW10307LS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HTSW-103-07-L-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,272
Ships today, if you order in
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
250
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1132
2,500
$0.0844
5,000
$0.0746
7,500
$0.0720
25,000
$0.0702
50,000
$0.0698
100,000
$0.0695
150,000 +
$0.0692
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments