- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HTSW-102-07-T-S
Description
+
Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.
Search Keywords: HTSW10207TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HTSW-102-07-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,758
Can Ship immediately
Minimum Order Quantity:
500
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.0379
5,000
$0.0249
10,000
$0.0246
25,000
$0.0243
50,000
$0.0240
100,000
$0.0237
150,000
$0.0235
250,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing