- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HTST-110-01-T-DV
Description
+
.100" High-Temp Shrouded Terminal Strip, Cable Mate
Search Keywords: HTST11001TDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HTST-110-01-T-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:6003584VDC,4253584VAC
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Manufacturer Stock:
639
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.554
100
$1.390
250
$1.359
500
$1.339
1,000
$1.031
2,500
$0.933
5,000
$0.738
7,500 +
$0.736
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments