- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HTST-108-01-T-DV-P-TR
Description
+
.100" High-Temp Shrouded Terminal Strip, Cable Mate
Search Keywords: HTST10801TDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HTST-108-01-T-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
38
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
38
$2.44
100
$2.16
250
$2.04
500
$1.96
1,000
$1.49
2,500
$1.33
5,000
$1.07
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing