- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HSS-105-G-38
Description
+
.100" High-Temp Single Row Screw Machine Socket Strip
Search Keywords: HSS105G38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HSS-105-G-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
463
Can Ship immediately
Minimum Order Quantity:
40
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$2.58
100
$2.28
250
$2.16
500
$2.07
1,000
$1.51
2,500
$1.34
5,000
$1.07
7,500 +
$1.04
Click for Quote
Log in
to unlock special pricing