- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HSEC8-113-01-S-DV-A
Description
+
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Search Keywords: HSEC811301SDVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HSEC8-113-01-S-DV-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,096
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.94
84
$2.91
168
$2.88
252
$2.86
504
$2.21
1,008
$2.01
2,520
$1.60
5,040 +
$1.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments