- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HPMC-105-04-L-D-03
Description
+
.100" Signal/Power Combo Terminal Strip
Search Keywords: HPMC10504LD03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HPMC-105-04-L-D-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:5.08/2.54 mm
-
Number of Contacts:3Power/10Signal
-
Maximum Voltage Rating:850 VAC
-
Maximum Current Rating:20 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$9.20
25
$7.47
50
$7.45
100
$5.65
250
$5.41
500
$4.85
1,000
$3.88
2,500 +
$2.92
Click for Quote
Log in
to unlock special pricing