- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HPF-03-02-T-S-LC
Description
+
.200" Power Socket Strip
Search Keywords: HPF0302TSLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HPF-03-02-T-S-LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1200,850 VDC|VAC
-
Maximum Current Rating:16.6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.71
250
$2.50
500
$2.40
1,000
$1.80
2,500
$1.64
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing