- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HMTSW-105-09-T-S-430-RA
Samtec
HMTSW-105-09-T-S-430-RA
.100" High-Temp Variable Post Height Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" High-Temp Variable Post Height Terminal Strip
Search Keywords: HMTSW10509TS430RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HMTSW-105-09-T-S-430-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HMTSW-105-09-T-S-430-RA RoHS compliant?
Yes, HMTSW-105-09-T-S-430-RA is RoHS compliant.
What is the lead time for HMTSW-105-09-T-S-430-RA?
The standard lead time for HMTSW-105-09-T-S-430-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.3060
500
$0.2907
2,500
$0.2332
5,000
$0.1862
7,500
$0.1836
25,000
$0.1364
50,000
$0.1330
100,000 +
$0.1297
Click for Quote
Log in
to unlock special pricing