help desk software
Image is representational - see mfr. specs

HLE-112-02-G-DV-BE-P

Samtec

.100" Tiger Beam™ Cost-effective Single Beam Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: HLE11202GDVBEP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HLE-112-02-G-DV-BE-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip3594
  • Body Orientation:
    Straight3574
  • Gender:
    SKT3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    4003584VAC
  • Maximum Current Rating:
    4.1/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
Minimum Order:
16
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
16
$4.22
50
$3.75
100
$3.62
250
$3.44
500
$3.25
1,000
$2.79
2,500
$2.03
5,000 +
$1.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments