help desk software
Image is representational - see mfr. specs

HLE-104-02-G-DV-BE-A-P-TR

Samtec

.100" Tiger Beam™ Cost-effective Single Beam Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
Search Keywords: HLE10402GDVBEAPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    HLE-104-02-G-DV-BE-A-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    400 VAC
  • Maximum Current Rating:
    4.1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.12
100
$2.53
250
$2.42
500
$2.26
1,000
$2.03
2,500
$1.57
5,000
$1.28
7,500 +
$1.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments