- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HFWJ-04-01-T-S-VS-P
Description
+
.156" High-Temp Power Terminal Strip
Search Keywords: HFWJ0401TSVSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HFWJ-04-01-T-S-VS-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$1.508
250
$1.225
500
$1.170
1,000
$0.913
2,500
$0.838
5,000
$0.717
7,500
$0.713
10,000 +
$0.615
Click for Quote
Log in
to unlock special pricing