- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- HDWM-15-57-G-S-430-SM
Description
+
.050" X .100" Flex Stack, High-Temp Micro Board Stacker
Search Keywords: HDWM1557GS430SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDWM-15-57-G-S-430-SM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
5
$5.04
50
$4.09
100
$3.91
250
$3.80
500
$2.89
1,000
$2.73
2,500
$2.16
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing