- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- HDR-169472-01
Description
+
Cable Assembly 0.256m 80 to 80 POS (Board to Board) to (Board to Board) M-M Bag
Search Keywords: HDR16947201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:HDR-169472-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.256 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$84.63
5
$81.94
10
$80.78
20
$79.62
50
$78.08
100 +
$62.50
Click for Quote
Log in
to unlock special pricing