- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- GRF1-P-C-04-0300-C1-D-S
Description
+
Cable Assembly Coaxial 0.3m 26AWG MMCX to MMCX M-M Bulk
Search Keywords: GRF1PC040300C1DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:GRF1-P-C-04-0300-C1-D-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$119.22
5
$118.03
10
$114.45
25
$113.30
50
$106.04
75
$104.45
100 +
$100.41
Click for Quote
Log in
to unlock special pricing