help desk software
Image is representational - see mfr. specs

FW-32-05-G-D-385-170-P-TR

Samtec

.050" Flex Stack, Flexible Micro Board Stacker, Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
.050" Flex Stack, Flexible Micro Board Stacker, Surface Mount
Search Keywords: FW3205GD385170PTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    FW-32-05-G-D-385-170-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.47
25
$8.58
50
$8.19
100
$7.46
250
$6.85
500
$6.03
1,000 +
$4.67
Click for Quote
Log in to unlock special pricing