- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FW-10-03-L-D-258-142-A
Description
+
.050" Flex Stack, Flexible Micro Board Stacker, Surface Mount
Search Keywords: FW1003LD258142A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FW-10-03-L-D-258-142-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$3.16
100
$3.15
250
$2.93
500
$2.66
1,000
$2.25
2,500
$1.76
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing