help desk software
Image is representational - see mfr. specs

FW-10-02-G-D-643-075

Samtec

.050" Flex Stack, Flexible Micro Board Stacker, Through-hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
.050" Flex Stack, Flexible Micro Board Stacker, Through-hole
Search Keywords: FW1002GD643075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    FW-10-02-G-D-643-075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.75/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.02
250
$2.79
500
$2.41
1,000
$2.03
2,500
$1.56
5,000
$1.28
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing