- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTS-113-01-L-DV-P
Description
+
.050" Micro Low Profile Terminal Strip
Search Keywords: FTS11301LDVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTS-113-01-L-DV-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.75/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
100
$3.85
250
$3.58
500
$3.00
1,000
$2.53
2,500
$2.03
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing