help desk software
Image is representational - see mfr. specs

FTS-105-01-F-DV

Samtec

Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: FTS10501FDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    FTS-105-01-F-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,298
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5751
250
$0.5145
500
$0.5132
1,000
$0.5027
2,500
$0.4188
5,000
$0.3903
7,500
$0.3853
10,000 +
$0.3627
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
750
Minimum Order:
114