- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FTMH-150-02-F-DH
Description
+
1.00 mm Surface Mount Micro Terminal Strip
Search Keywords: FTMH15002FDH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FTMH-150-02-F-DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
6
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
6
$15.99
25
$14.49
50
$13.84
100
$10.42
250
$9.11
500
$7.10
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing