- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FSI-120-03-G-D-M-AD
Description
+
1.00 mm One-Piece Interface
Search Keywords: FSI12003GDMAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FSI-120-03-G-D-M-AD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:One Piece Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
8
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
8
$17.00
25
$11.06
50
$10.11
100
$8.93
250
$7.86
500
$7.63
1,000 +
$6.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments