- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FJH-40-R-18.40-4
Samtec
FJH-40-R-18.40-4
FFC Jumper Cable 40Conductors 0.467m Tin Plated Copper 60VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FFC Jumper Cable 40Conductors 0.467m Tin Plated Copper 60VAC
Search Keywords: FJH40R18404
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | FJH-40-R-18.40-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is FJH-40-R-18.40-4 RoHS compliant?
Yes, FJH-40-R-18.40-4 is RoHS compliant.
What is the lead time for FJH-40-R-18.40-4?
The standard lead time for FJH-40-R-18.40-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$13.90
25
$12.59
50
$12.03
100
$8.43
250
$7.97
500
$7.33
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing