- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- FHP-11-01-T-S
Samtec
FHP-11-01-T-S
.156" Power Eye Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
.156" Power Eye Socket Strip
Search Keywords: FHP1101TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FHP-11-01-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13.1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is FHP-11-01-T-S RoHS compliant?
Yes, FHP-11-01-T-S is RoHS compliant.
What is the lead time for FHP-11-01-T-S?
The standard lead time for FHP-11-01-T-S is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$4.95
50
$4.03
100
$3.84
250
$3.73
500
$2.78
1,000
$2.44
2,500
$1.85
5,000 +
$1.29
Click for Quote
Log in
to unlock special pricing