- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FFSD-10-D-10.00-01-N
Description
+
Flat Ribbon Cable - IDC Receptacle - 20 Ways - 254 mm - 1.27 mm.
Search Keywords: FFSD10D100001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FFSD-10-D-10.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.254 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Manufacturer Stock:
183
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$12.87
25
$11.22
50
$10.73
100
$9.49
250
$8.43
500
$7.98
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT