- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FC1-15-L1-T-LC-TR
Description
+
1.00 mm Flat Flexible Cable (FFC) Socket Strip
Search Keywords: FC115L1TLCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FC1-15-L1-T-LC-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:15
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Dimension:17.33 x 4.09 x 5.18 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.527
100
$2.053
250
$1.961
500
$1.904
1,000
$1.429
2,500
$1.270
5,000
$0.995
7,500 +
$0.969
Click for Quote
Log in
to unlock special pricing