- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FC1-05-01-T
Description
+
1.00 mm Flat Flexible Cable (FFC) Socket Strip
Search Keywords: FC10501T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:FC1-05-01-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector3551
-
Number of Contacts:5
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:2153541VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:7.34mm x 4.09mm x 5.183547mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.7990
250
$0.7476
500
$0.7321
1,000
$0.5421
2,500
$0.4810
5,000
$0.3630
7,500 +
$0.3583
Click for Quote
Log in
to unlock special pricing