- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESW-110-34-T-S
Description
+
.100" Elevated Socket Strip
Search Keywords: ESW11034TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESW-110-34-T-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
Minimum Order Quantity:
61
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
61
$1.6100
250
$1.3100
500
$1.2500
1,000
$1.0600
2,500
$0.9221
5,000
$0.7344
7,500 +
$0.7324
Click for Quote
Log in
to unlock special pricing