help desk software
Image is representational - see mfr. specs

ESW-103-12-T-D

Samtec

.100" Elevated Socket Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" Elevated Socket Strip
Search Keywords: ESW10312TD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ESW-103-12-T-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Elevated Socket
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    5.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,409
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.655
250
$1.031
500
$0.756
1,000
$0.635
2,500
$0.608
5,000
$0.547
7,500 +
$0.545
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments