- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQT-106-02-L-D-587
Description
+
2.00 mm FleXYZ™ Flexible Elevated Socket Strip
Search Keywords: ESQT10602LD587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQT-106-02-L-D-587
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$2.692
100
$2.188
250
$2.090
500
$1.942
1,000
$1.507
2,500
$1.164
5,000
$0.893
7,500 +
$0.870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments