- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQ-132-12-S-D
Description
+
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ13212SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQ-132-12-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
6
$12.92
25
$12.09
50
$11.72
100
$10.80
250
$9.65
500
$8.03
1,000 +
$6.15
Click for Quote
Log in
to unlock special pricing