- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ESQ-107-14-T-D
Description
+
.100" PC/104™ Elevated Socket Strip
Search Keywords: ESQ10714TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:ESQ-107-14-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Elevated Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:5.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
52
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
52
$1.9000
100
$1.6000
250
$1.5500
500
$1.4800
1,000
$1.2900
2,500
$1.1300
5,000
$0.9190
7,500 +
$0.9068
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments