Image is representational - see manufacturer specifications

Samtec Authorized Distributor

ERM8-025-09.0-L-DV-TR

0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip
Search Keywords: ERM8025090LDVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    ERM8-025-09.0-L-DV-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    200 VAC
  • Maximum Current Rating:
    2.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is ERM8-025-09.0-L-DV-TR RoHS compliant?
Yes, ERM8-025-09.0-L-DV-TR is RoHS compliant.
What is the lead time for ERM8-025-09.0-L-DV-TR?
The standard lead time for ERM8-025-09.0-L-DV-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,375
Can Ship immediately
On Order:
130   can ship 11/19/26
Minimum Order Quantity:
5
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.98
100
$4.77
250
$4.52
500
$3.90
1,000
$3.38
2,500
$2.87
5,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!