- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ERF8-020-05.0-L-DV-K-TR
Samtec
ERF8-020-05.0-L-DV-K-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
Search Keywords: ERF8020050LDVKTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | ERF8-020-05.0-L-DV-K-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | Micro High Speed Socket Strip |
| Body Orientation: | Straight |
| Gender: | SKT |
| Mounting: | Surface Mount |
| Pitch: | 0.8 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 200 VAC |
| Maximum Current Rating: | 2.2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ERF8-020-05.0-L-DV-K-TR RoHS compliant?
Yes, ERF8-020-05.0-L-DV-K-TR is RoHS compliant.
What is the lead time for ERF8-020-05.0-L-DV-K-TR?
The standard lead time for ERF8-020-05.0-L-DV-K-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Manufacturer Stock:
297
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$4.57
50
$3.60
100
$3.53
250
$3.46
500
$3.28
1,000
$2.87
2,500
$2.68
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing