help desk software
Image is representational - see mfr. specs

EJH-107-01-F-D-TH

Samtec

.100" Shrouded IDC Ejector Header

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
.100" Shrouded IDC Ejector Header
Search Keywords: EJH10701FDTH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    EJH-107-01-F-D-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.916
5
$3.560
50
$3.180
100
$3.110
250
$3.060
500
$2.340
1,000
$2.170
2,500
$1.740
5,000 +
$1.300
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments