- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-16-08-S-D-200
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW1608SD200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-16-08-S-D-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$4.23
100
$4.04
250
$3.93
500
$3.36
1,000
$2.95
2,500
$2.36
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing