- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-15-20-T-D-750
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW1520TD750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-15-20-T-D-750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$1.924
100
$1.803
250
$1.754
500
$1.718
1,000
$1.477
2,500
$1.233
5,000
$0.977
7,500 +
$0.964
Click for Quote
Log in
to unlock special pricing