- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-13-09-G-S-380
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW1309GS380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-13-09-G-S-380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
54
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
54
$1.8400
100
$1.5500
250
$1.5000
500
$1.4300
1,000
$1.2400
2,500
$1.0400
5,000
$0.8374
7,500 +
$0.8354
Click for Quote
Log in
to unlock special pricing