- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-07-08-T-S-300
Samtec
DW-07-08-T-S-300
.100" Flex Stack, Flexible Board Stacker, .110" Tail
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0708TS300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-07-08-T-S-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DW-07-08-T-S-300 RoHS compliant?
Yes, DW-07-08-T-S-300 is RoHS compliant.
What is the lead time for DW-07-08-T-S-300?
The standard lead time for DW-07-08-T-S-300 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4201
500
$0.3845
1,000
$0.3254
2,500
$0.2660
5,000
$0.2157
7,500
$0.2028
10,000
$0.1673
15,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing