help desk software
Image is representational - see mfr. specs

DW-06-13-T-S-1022

Samtec

.100" Flex Stack, Flexible Board Stacker, .110" Tail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0613TS1022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    DW-06-13-T-S-1022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks can ship 5/7/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.5769
500
$0.4688
1,000
$0.3881
2,500
$0.3286
5,000
$0.2535
7,500
$0.2382
10,000
$0.2055
15,000 +
$0.2024
Click for Quote
Log in to unlock special pricing