help desk software
Image is representational - see mfr. specs

DW-04-20-T-S-790

Samtec

.100" Flex Stack, Flexible Board Stacker, .110" Tail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0420TS790
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    DW-04-20-T-S-790
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Can Ship immediately
Minimum Order Quantity:
264
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
264
$0.3727
500
$0.3126
2,500
$0.2070
5,000
$0.1748
7,500
$0.1724
25,000
$0.1258
50,000
$0.1208
100,000 +
$0.1205
Click for Quote
Log in to unlock special pricing