help desk software
Image is representational - see mfr. specs

DW-04-15-T-D-200

Samtec

.100" Flex Stack, Flexible Board Stacker, .110" Tail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0415TD200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    DW-04-15-T-D-200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Board Stacker3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Ships today, if you order in
Minimum Order Quantity:
167
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
167
$0.5884
500
$0.4782
1,000
$0.3959
2,500
$0.3206
5,000
$0.2586
7,500
$0.2430
10,000
$0.2096
15,000 +
$0.2064
Click for Quote
Log in to unlock special pricing