- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-04-13-T-S-1000
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0413TS1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-04-13-T-S-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.3846
500
$0.3226
1,000
$0.2576
2,500
$0.2174
5,000
$0.1714
7,500
$0.1690
10,000
$0.1644
25,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing