- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DW-01-08-T-S-275
Description
+
.100" Flex Stack, Flexible Board Stacker, .110" Tail
Search Keywords: DW0108TS275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:DW-01-08-T-S-275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0789
2,500
$0.0500
5,000
$0.0318
7,500
$0.0317
25,000
$0.0300
50,000
$0.0288
100,000
$0.0287
150,000 +
$0.0276
Click for Quote
Log in
to unlock special pricing