Image is representational - see manufacturer specifications

Samtec Authorized Distributor

CLT-106-02-F-D-A

2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
Search Keywords: CLT10602FDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: CLT-106-02-F-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 12
Maximum Current Rating: 4.1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is CLT-106-02-F-D-A RoHS compliant?
Yes, CLT-106-02-F-D-A is RoHS compliant.
What is the lead time for CLT-106-02-F-D-A?
The standard lead time for CLT-106-02-F-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 11/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$2.085
100
$1.694
250
$1.618
500
$1.571
1,000
$1.343
2,500
$1.089
5,000
$0.892
7,500 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!